• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1550-1AA10-1NA0 Contact + adapter 2 makers Contact 500 V 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contact

Switch/button features

+ adapter

Connection

Screws

Functions

Contact

Contact type

2 makers

Switch position

2 NO

Switching voltage

500 V

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SU1550-1AA10-1NA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379538 Siemens 3SU1550-1AA10-1NA0 Contact + adapter 2 makers Contact 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379538 Siemens 3SU1550-1AA10-1NA0 Contact + adapter 2 makers Contact 500 V 1 pc(s)

Information

Information 1379538 Siemens 3SU1550-1AA10-1NA0 Contact + adapter 2 makers Contact 500 V 1 pc(s)

Description

Holder, 3fach, Metal, 1S, 1S, SIRIUS ACT screw terminal mount for mounting modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)