• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1801-0AA00-0AA2 3SU18010AA000AA2 Housing 1 installation slots (L x W x H) 85 x 85 x 64 mm None Yellow 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Housing

Switch/button features

1 installation slots

Type

Command point in the middle

Material

Plastic

Factory colour

Yellow

Recess diameter

22 mm

Print motif

None

Length

85 mm

Width

85 mm

Height

64 mm

Dim

(L x W x H) 85 x 85 x 64 mm

Compatible with (details)

Control Devices

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

3SU1801-0AA00-0AA2

RoHS-compliant

Yes

85

85 mm

64 mm

22.3 mm

1

Yellow

Plastic

Surface mounting housing

IP67/IP69K

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379537 Siemens 3SU1801-0AA00-0AA2 3SU18010AA000AA2 Housing 1 installation slots (L x W x H) 85 x 85 x 64 mm None Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379537 Siemens 3SU1801-0AA00-0AA2 3SU18010AA000AA2 Housing 1 installation slots (L x W x H) 85 x 85 x 64 mm None Yellow 1 pc(s)

Information

Information 1379537 Siemens 3SU1801-0AA00-0AA2 3SU18010AA000AA2 Housing 1 installation slots (L x W x H) 85 x 85 x 64 mm None Yellow 1 pc(s)

Description

Casing for control devices, 22 mm, round, housing material plastic, housing top yellow, 1 plastic command point, central command point, without equipment SIRIUS ACT housing for the assembly of the 22.5 mm command and warning devices with space-separate arrangement of control units and control cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)