
Technical specifications
- Cable entry above and below each 1 x M20
- Product type
Housing
- Switch/button features
+ protective sleeve
for floor mounting
- Material
Metal
- Length
89.4 mm
- Width
85 mm
- Height
112.5 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 112.5 mm
IP67/IP69
- Content
1 pc(s)
- Type
3SU1851-0AA00-0AC2
- RoHS-compliant
Yes
- Depth
64 mm
- Weight
0.6120 kg
85
89.4 mm
112.5 mm
22.3 mm
1
Yellow
Other
Surface mounting housing
IP67/IP69K
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379535 Siemens 3SU1851-0AA00-0AC2 3SU18510AA000AC2 Housing + protective sleeve, for floor mounting (Ø x H) 22 mm x 112.5 mm 1 p
User & Safety Instructions
User & Safety Instructions 1379535 Siemens 3SU1851-0AA00-0AC2 3SU18510AA000AC2 Housing + protective sleeve, for floor mounting (Ø x H) 22 mm x 112.5 mm 1 p
Information
Information 1379535 Siemens 3SU1851-0AA00-0AC2 3SU18510AA000AC2 Housing + protective sleeve, for floor mounting (Ø x H) 22 mm x 112.5 mm 1 p
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.

























