• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1900-0AQ10-0AA0 3SU19000AQ100AA0 Label plate + anti-twist safeguard 10 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label plate

Switch/button features

+ anti-twist safeguard

Material

Plastic

Recess diameter

22 mm

Content

10 pc(s)

Type

3SU1900-0AQ10-0AA0

RoHS-compliant

Yes

29.8

59.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869644 Siemens 3SU1900-0AQ10-0AA0 3SU19000AQ100AA0 Label plate + anti-twist safeguard 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869644 Siemens 3SU1900-0AQ10-0AA0 3SU19000AQ100AA0 Label plate + anti-twist safeguard 10 pc(s) Piece

Description

Plate holder, 22 mm, frame square at the bottom, black, for label plate 27 mm x 27 mm, for adhesive sign holder for labeling the SIRIUS ACT command and warning devices.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.

The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)