• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1900-0BG16-0SA0 3SU19000BG160SA0 Label plate round (Ø) 40 mm 0-10 Black, White 10 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.34 / piece)
€ 73.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Material: Plastic
  • protection class IP: IP66, IP67, IP69(IP69K)
Product type

Label plate

Switch/button features

round

Type

For potentiometers

Material

Plastic

Factory colour

Black

White

Recess diameter

40 mm

Print motif

0-10

(Ø)

40 mm

Dim

(Ø) 40 mm

Content

10 pc(s)

Type

3SU1900-0BG16-0SA0

RoHS-compliant

Yes

Black

40 mm

Round

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2259210 Siemens 3SU1900-0BG16-0SA0 3SU19000BG160SA0 Label plate round (Ø) 40 mm 0-10 Black, White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2259210 Siemens 3SU1900-0BG16-0SA0 3SU19000BG160SA0 Label plate round (Ø) 40 mm 0-10 Black, White 10 pc(s)

Description

Identification plate for potentiometers, black plate, white lettering, with inscription: 0...10, external diameter 40 mm Identification plate for labeling the SIRIUS ACT control and signaling devices.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)