
Technical specifications
- Packaging type
Piece
- Product type
Protective collar
- Switch/button features
for emergency power-off
- Material
Plastic
- Factory colour
Yellow
- Recess diameter
22 mm
- Print motif
Blank
- Length
74.8 mm
- Width
47.5 mm
- Height
58.9 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 58.9 mm
- Compatible with (details)
EMERGENCY STOP mushroom pushbutton
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Type
3SU1900-0DY30-0AA0
- RoHS-compliant
Yes
Other
Protective collar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379553 Siemens 3SU1900-0DY30-0AA0 3SU19000DY300AA0 Protective collar for emergency power-off (Ø x H) 22 mm x 58.9 mm Blank Yell
Datasheet 1379553 Siemens 3SU1900-0DY30-0AA0 3SU19000DY300AA0 Protective collar for emergency power-off (Ø x H) 22 mm x 58.9 mm Blank Yell
User & Safety Instructions
User & Safety Instructions 1379553 Siemens 3SU1900-0DY30-0AA0 3SU19000DY300AA0 Protective collar for emergency power-off (Ø x H) 22 mm x 58.9 mm Blank Yell
Information
Information 1379553 Siemens 3SU1900-0DY30-0AA0 3SU19000DY300AA0 Protective collar for emergency power-off (Ø x H) 22 mm x 58.9 mm Blank Yell
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.






















