
Technical specifications
- Packaging type
Piece
- Product type
Filler
- Switch/button features
+ anti-twist safeguard
- Type
Shape of the installation opening: Round
- Material
Plastic
- Factory colour
Black
- Recess diameter
22 mm
- Print motif
None
- Width
29.5 mm
- Height
30.7 mm
- (Ø)
29.5 mm
- Dim
(Ø x H) 29.5 mm x 30.7 mm
- Compatible with (details)
Free round command points
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
3SU1900-0FA10-0AA0
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379526 Siemens 3SU1900-0FA10-0AA0 3SU19000FA100AA0 Filler + anti-twist safeguard (Ø x H) 29.5 mm x 30.7 mm None Black 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 1379526 Siemens 3SU1900-0FA10-0AA0 3SU19000FA100AA0 Filler + anti-twist safeguard (Ø x H) 29.5 mm x 30.7 mm None Black 1 pc(s) P
Information
Information 1379526 Siemens 3SU1900-0FA10-0AA0 3SU19000FA100AA0 Filler + anti-twist safeguard (Ø x H) 29.5 mm x 30.7 mm None Black 1 pc(s) P
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























