• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1930-0GA80-0AA0 Junction box IP65 1 pc(s)

1/3
Image similar
Product type
Junction box
IP rating
IP65
Material
Metal
Min. temperature
-25 °C
Max. temperature
+70 °C
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CIRCUIT-BREAKER, SIZE S00,

Our service for you

Technical specifications

Product type

Junction box

Material

Metal

Min. temperature

-25 °C

Max. temperature

+70 °C

Height

11.7 mm

(Ø)

29.45 mm

IP65

Type

3SU1930-0GA80-0AA0

Content

1 pc(s)

Dim

(Ø x H) 29.45 mm x 11.7 mm

RoHS-compliant

Yes

Factory colour

Sand grey

Documents & Downloads

Datasheet

Datasheet 1752611 Siemens 3SU1930-0GA80-0AA0 Junction box IP65 1 pc(s)

Information

Information 1752611 Siemens 3SU1930-0GA80-0AA0 Junction box IP65 1 pc(s)

Description

Circuit breaker size S00 for motor protection, CLASS 10 A-release 0.22...0.32 A N-release 4.2 A Screw terminal Standard switching capacity with transverse auxiliary switch 1 NO+1 NC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.