• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU19500GA800AA0 3SU1950-0GA80-0AA0 Junction box IP65 1 pc(s)

1/3
Image similar
Product type
Junction box
IP rating
IP65
Casing/button colour
Black
Material
Metal
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Casing/button colour

Black

Material

Metal

Min. temperature

-25 °C

Max. temperature

+70 °C

Height

11.7 mm

(Ø)

29.45 mm

IP65

Type

3SU1950-0GA80-0AA0

Content

1 pc(s)

Dim

(Ø x H) 29.45 mm x 11.7 mm

RoHS-compliant

Yes

Factory colour

Silver

Weight

0.0500 kg

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752801 Siemens 3SU19500GA800AA0 3SU1950-0GA80-0AA0 Junction box IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752801 Siemens 3SU19500GA800AA0 3SU1950-0GA80-0AA0 Junction box IP65 1 pc(s)

Information

Information 1752801 Siemens 3SU19500GA800AA0 3SU1950-0GA80-0AA0 Junction box IP65 1 pc(s)

Description

ACCESSORY / SPARE PART ROUND, 22MM/SQUARE, 26X26MM: LED SUPER-BRIGHT LAMPS, BASE BA 9S BULB DIAMETER 10MM RATED VOLTAGE 48V AC/DC OPERATIONAL CURRENT MAX. 15 MA WHITE !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1401-1BH60-1AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)