• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SX56002GA01 3SX5600-2GA01 Spacer piece 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS160_50A_4P_70KA_TM_ FTFM

Our service for you

Technical specifications

Product type

Spacer piece

Weight

1 g

Compatible with (details)

Magnetic switch

Width

26 mm

Type

3SX5600-2GA01

Content

1 pc(s)

Dim

(L x W) 36 mm x 26 mm

RoHS-compliant

Yes

Length

36 mm

Depth

5 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1752818 Siemens 3SX56002GA01 3SX5600-2GA01 Spacer piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752818 Siemens 3SX56002GA01 3SX5600-2GA01 Spacer piece 1 pc(s)

Description

circuit breaker 3VA1 IEC frame 160 breaking capacity class H Icu=70kA @ 415 V 4-pole, line protection TM210, ftfm, In=50A overload protection Ir=50A fixed short circuit protection iI=10 x In neutral protection 100% busbar connection

More interesting products

(*All information is plus legal VAT)