
Technical specifications
- Operating power / at DC-3/at DC-5/at 750V: 4 kW
- Type of voltage: DC
- Isolation voltage: 800 V
- Contact protection against electrical shock: Finger-safe only with terminal cover
- Packaging type
Piece
- Product type
Contactor
- Type
3TC4417-0AM4
- Type
2
- No. of pins
2-pin
- Switching type
DC circuit
- Contact type
2 makers
- Auxiliary contact type
2 breakers
2 makers
- Switching voltage (max.)
750 V DC
- Permanent current (max.)
32 A
- Compatible with
Siemens
- Compatible with series
Siemens S2 type
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
70 mm
- Height
85 mm
- Depth
145 mm
- Dim
(W x H x D) 70 x 85 x 145 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
2
0
2
2
Screw connection
9 kW
29 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737019 Siemens 3TC4417-0AM4 Contactor DC circuit 2 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc
User & Safety Instructions
User & Safety Instructions 1737019 Siemens 3TC4417-0AM4 Contactor DC circuit 2 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc
































