• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TF6933-8DG4 Auxiliary current switch + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Auxiliary current switch
No. of pins
3-pin
Connection
Screw terminal
Packaging type
Piece
Type
3TF6933-8DG4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary current switch

Type

3TF6933-8DG4

No. of pins

3-pin

Auxiliary contact type

3 makers

Control voltage (max.)

125 V DC

Control voltage range

125 V DC (max)

Switching voltage (max.)

1000 V DC/AC

Permanent current (max.)

820 A

Compatible with

Siemens

Features

+ auxiliary contact

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

450 kW

3

0

3

3

820 A

910 A

Rail connection

DC

690 A

514.849125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2872020 Siemens 3TF6933-8DG4 Auxiliary current switch + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2872020 Siemens 3TF6933-8DG4 Auxiliary current switch + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor, size 14, 3-pole, AC-3, 450 kW, 400/380V (1000V) auxiliary switch 33 (3NO+3NC) with contactor 3TC4417-4A and series resistor DC-Saving circuit DC 125V vacuum contactor 3TF6 for switching the motors.
The 3TF6 vacuum contactors have great power and have a compact design and high contact reliability. They are also characterized by an especially long service life. This makes them particularly suitable for frequently switching in jog mode. Pre-assembled auxiliary switches reduce the complexity of your setup. The devices are worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in two sizes, AC or DC and in a wide power range. In the main circuit, the devices can be connected via rails.
These contactors come with various accessories, such as Overvoltage limiter, auxiliary switch or terminal covers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)