
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Size: 12 and 14
- Product type
Surge protection
- Type
3TX7572-3J
- Nominal voltage
250 V DC
- Switching voltage (min.)
127 V DC
- Switching voltage (max.)
250 V DC
- Compatible with
Siemens
- Features
+ surge protection
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735224 Siemens 3TX7572-3J Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735224 Siemens 3TX7572-3J Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
Description
Main contact elements for contactor, 3TC52, Size 8,































