
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
SURGE SUPPRESSOR VARISTOR
Our service for you
Technical specifications
- Type of voltage: DC
- Size: 12 and 14
- Packaging type
Piece
- Product type
Surge protection
- Type
3TX7572-3G
- Type
S12
- Nominal voltage
70 V DC
- Control voltage (max.)
70 V DC
- Control voltage range
70 V DC (max)
- Compatible with
Siemens
- Features
+ surge protection
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735223 Siemens 3TX7572-3G Surge protection 70 V DC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735223 Siemens 3TX7572-3G Surge protection 70 V DC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Surge suppressor Varistor for DC economy circuit 24-48 V DC for contactors size 12 and 14































