• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TG1001-1AL2 Magnetic starter 3 makers, 1 breaker 4 kW 1 pc(s)

1/4
Image similar
Product type
Magnetic starter
No. of pins
4-pin
Power
4 kW
Connection
CEE 7/16 CEE plug
Type
3TG1001-1AL2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 3
  • Number of NC contacts / for auxiliary contacts: 1
  • Operating current at AC-1 / at 400 V: 16 A.
  • Operating current at AC-3 / at 400 V: 8.4 A.
  • Series installation: Yes
Product type

Magnetic starter

Type

3TG1001-1AL2

No. of pins

4-pin

Contact type

3 makers

1 breaker

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

4 kW

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

CEE 7/16 CEE plug

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

36 mm

Height

62 mm

Depth

61 mm

Dim

(W x H x D) 36 x 62 x 61 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

4 kW

3

0

0

1

8.4 A

16 A

Flat plug-in connection

AC

3.67749375

Documents & Downloads

Datasheet

Datasheet 2261864 Siemens 3TG1001-1AL2 Magnetic starter 3 makers, 1 breaker 4 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2261864 Siemens 3TG1001-1AL2 Magnetic starter 3 makers, 1 breaker 4 kW 1 pc(s)

Description

Power relay, AC-3 8.4A, 4kW / 400V 3S+1NC, AC 230V, 45...450Hz 3-pin, spade connection 6.3 x 0.8 mm SIRIUS 3TG10 mini contactor for switching control signals in the control circuit, e.g. for domestic appliances, lifting gear or in the installation area.
The 3TG10 small contactors are characterized by their small width. They work without humming, have an integrated auxiliary switch and can be mounted in any position.
The small contactors 3TG10 are available in AC or DC operation, for different operating currents, with 4 NO contacts or 3 NO contacts and an NC contact and are available with screw or flat plug connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.