• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TK2810-0JA02 3TK28100JA02 Safety switchgear No. of relay outputs: 4

1/2
Image similar
Product type
Safety switchgear
No. of relay outputs
4
Operating voltage
400 V
Type
3TK2810-0JA02
Outputs
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap
Type

3TK2810-0JA02

Product type

Safety switchgear

No. of relay outputs

4

Outputs

2

Operating voltage

400 V

Dim

(L x W x H) 120 x 45 x 138.5 mm

Weight

509 g

Width

45 mm

Height

138.5 mm

Length

120 mm

45

Other

138.5 mm

120 mm

TRUE

TRUE

FALSE

TRUE

4

0

0

0

2

0

2

0

Spring clamp connection

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Level e

0

AC

Other

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1730878 Siemens 3TK2810-0JA02 3TK28100JA02 Safety switchgear No. of relay outputs: 4

User & Safety Instructions

User & Safety Instructions 1730878 Siemens 3TK2810-0JA02 3TK28100JA02 Safety switchgear No. of relay outputs: 4

Description

ISKAMATIC contactor relay, 22E, EN 50011, 2 NO + 2 NC, screw terminal with integrated suppression diode 14-27 V DC 45 ms

More interesting products

(*All information is plus legal VAT)