
Number (Package size 6 pc(s))
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Cover
- Type
3TX6526-3B
- Compatible with
Siemens
- Width
34 mm
- Height
87 mm
- Depth
54 mm
- Dim
(W x H x D) 34 x 87 x 54 mm
- Content
6 pc(s)
- RoHS-compliant
Yes
Cover
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729696 Siemens 3TX6526-3B Cover Compatible with (relay brand): Siemens 6 pc(s)
Datasheet 1729696 Siemens 3TX6526-3B Cover Compatible with (relay brand): Siemens 6 pc(s)
User & Safety Instructions
User & Safety Instructions 1729696 Siemens 3TX6526-3B Cover Compatible with (relay brand): Siemens 6 pc(s)
Description
Input coupling link Phased-out product !!! For further information, please contact our sales department Optocoupler in terminal shape 1 NO, contacts Input 24 V AC/DC Output max. 30 V DC



























