
Technical specifications
- Size: 2-6
- Product type
Auxiliary switch module
- Type
3TY6501-1AA00
- Compatible with
Siemens
- Features
+ auxiliary contact
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
12 mm
- Height
70 mm
- Depth
51.5 mm
- Dim
(W x H x D) 12 x 70 x 51.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
5.6 A
Screw connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749957 Siemens 3TY6501-1AA00 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749957 Siemens 3TY6501-1AA00 Auxiliary switch module + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

































