• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF71021AA000 3UF7102-1AA00-0 PLC current detector 690 V AC

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50/60 Hz
  • Pins for main circuit: 3
  • Surge voltage resistance: 6000 V
Product type

PLC current detector

Type

3UF7102-1AA00-0

Manufacturer part #

3UF71021AA000

Type

Through-hole converter

Min. operating voltage

110 V AC

Operating voltage

110 - 690 V AC

Max. operating voltage

690 V AC

Operating voltage

690 V AC

Height

94 mm

Length

72 mm

Width

55 mm

IP20

Series

ET 200

Dim

(L x W x H) 72 x 55 x 94 mm

Content

1 pc(s)

Fitting type (details)

Screw and snap

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

IP20

0

FALSE

FALSE

TRUE

Through-feed technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740707 Siemens 3UF71021AA000 3UF7102-1AA00-0 PLC current detector 690 V AC

User & Safety Instructions

User & Safety Instructions 1740707 Siemens 3UF71021AA000 3UF7102-1AA00-0 PLC current detector 690 V AC

Description

Connection to the expansion module 3UF51 or to operator panel 3UF52 9-pole, 2.5 m long Shielded connectors 45 degrees angled

More interesting products

(*All information is plus legal VAT)