• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF72001AA010 3UF7200-1AA01-0 Operator interface panel

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color: titanium-gray
  • Isolation voltage: 300 V
Product type

Operator interface panel

Type

3UF7200-1AA01-0

Manufacturer part #

3UF72001AA010

Height

36 mm

Length

44 mm

Width

96 mm

IP54

Series

ET 200

Dim

(L x W x H) 44 x 96 x 36 mm

Content

1 pc(s)

Fitting type (details)

Front mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

IP54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740720 Siemens 3UF72001AA010 3UF7200-1AA01-0 Operator interface panel

User & Safety Instructions

User & Safety Instructions 1740720 Siemens 3UF72001AA010 3UF7200-1AA01-0 Operator interface panel

Description

circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU320, li, In=100A overload protection Ir=40A ...100A short circuit protection iI=1,5... 12 x In busbar connection Undervoltage release (UVR) 120-127 V AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch HQ 1 electrical alarm switch HQ

More interesting products

(*All information is plus legal VAT)