• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF72101AA010 3UF7210-1AA01-0 Operator interface panel

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Color: titanium-gray
  • Isolation voltage: 300 V
Compatible with (details)

SIMOCODE pro V.

Product type

Operator interface panel

Type

3UF7210-1AA01-0

Manufacturer part #

3UF72101AA010

Height

60 mm

Length

44 mm

Width

96 mm

IP54

Series

ET 200

Dim

(L x W x H) 44 x 96 x 60 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

Front mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

IP54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740721 Siemens 3UF72101AA010 3UF7210-1AA01-0 Operator interface panel

User & Safety Instructions

User & Safety Instructions 1740721 Siemens 3UF72101AA010 3UF7210-1AA01-0 Operator interface panel

Description

Magnet coil for contactors 3TF52/53 and 3TK52 120 V AC 60 Hz/110 V AC 50 Hz

More interesting products

(*All information is plus legal VAT)