• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4614-2BR20 3UG46142BR20 Network monitor No. of relay outputs: 2

1/3
Image similar
Product type
Network monitor
No. of relay outputs
2
Operating voltage
690 V
Type
3UG4614-2BR20
Probe inputs
Phasenfolge. -ausfall und -asymmetrie sowie Unter- und Überspannung
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the electrical connection: Spring-loaded connection
Type

3UG4614-2BR20

Product type

Network monitor

No. of relay outputs

2

Probe inputs

Phasenfolge. -ausfall und -asymmetrie sowie Unter- und Überspannung

Operating voltage

690 V

Dim

(L x W x H) 91 x 22.5 x 94 mm

Weight

144 g

Width

22.5 mm

Height

94 mm

Length

91 mm

22.5

94 mm

91 mm

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

Spring clamp connection

20 s

0.1 s

20 s

0.1 s

AC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743814 Siemens 3UG4614-2BR20 3UG46142BR20 Network monitor No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 1743814 Siemens 3UG4614-2BR20 3UG46142BR20 Network monitor No. of relay outputs: 2

Description

PCS 7 block library, SIMOCODE pro V6.1, AS blocks and faceplates for integration of SIMOCODE pro in the process control system PCS 7 for the PCS 7 version V6.1, Engineering software for an engineering station (single license) including runtime software for execution of the AS block in an automation system, Single License German/English/French Type of delivery: CD

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)