• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4618-2CR20 3UG46182CR20 Network monitor

1/3
Image similar
Product type
Network monitor
Operating voltage
400 V
Type
3UG4618-2CR20
Probe inputs
3-Phasen-Spg. mit N-Leiter. 3 x 90 bis 400 V AC 50 bis 60Hz. Unter- und Überspg. 90-400V
Dim
(L x W x H) 91 x 22.5 x 103 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the electrical connection: Spring-loaded connection
Type

3UG4618-2CR20

Product type

Network monitor

Probe inputs

3-Phasen-Spg. mit N-Leiter. 3 x 90 bis 400 V AC 50 bis 60Hz. Unter- und Überspg. 90-400V

Operating voltage

400 V

Dim

(L x W x H) 91 x 22.5 x 103 mm

Weight

149 g

Width

22.5 mm

Height

103 mm

Length

91 mm

22.5

103 mm

91 mm

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

Spring clamp connection

20 s

0.1 s

AC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743819 Siemens 3UG4618-2CR20 3UG46182CR20 Network monitor

User & Safety Instructions

User & Safety Instructions 1743819 Siemens 3UG4618-2CR20 3UG46182CR20 Network monitor

Description

Digital monitoring relay Voltage monitoring, 22.5 mm from 17-275 V AC/DC 0vershoot and undershoot self-supplied 50 to 60 Hz DC and AC Noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 150 V 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3534, 3UG3535

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)