• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4621-2AA30 3UG46212AA30 Current monitoring relay No. of relay outputs: 1

1/3
Image similar
Product type
Current monitoring relay
No. of relay outputs
1
Operating voltage
24 V
Type
3UG4621-2AA30
Probe inputs
2-500 mA AC/DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the electrical connection: Spring-loaded connection
Type

3UG4621-2AA30

Product type

Current monitoring relay

No. of relay outputs

1

Probe inputs

2-500 mA AC/DC

Operating voltage

24 V

Dim

(L x W x H) 91 x 22.5 x 94 mm

Weight

132 g

Width

22.5 mm

Height

94 mm

Length

91 mm

22.5

94 mm

91 mm

FALSE

FALSE

FALSE

TRUE

TRUE

Spring clamp connection

20 s

0.1 s

20 s

0.1 s

AC/DC

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743882 Siemens 3UG4621-2AA30 3UG46212AA30 Current monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1743882 Siemens 3UG4621-2AA30 3UG46212AA30 Current monitoring relay No. of relay outputs: 1

Description

Digital monitoring relay Voltage monitoring, 22.5 mm from 10 to 600 V AC/DC 0vershoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit Noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 300 V 1 change-over contact with or without fault buffer spring-type connection system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)