• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4825-2CA40 3UG48252CA40 Monitoring relay No. of relay outputs: 2

1/5
Image similar
Product type
Monitoring relay
No. of relay outputs
2
Type
3UG4825-2CA40
Dim
(L x W x H) 91 x 22.5 x 103 mm
Weight
147 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap-on mounting rail 35 mm
  • Design of the electrical connection: Spring-loaded connection
Type

3UG4825-2CA40

Product type

Monitoring relay

No. of relay outputs

2

Dim

(L x W x H) 91 x 22.5 x 103 mm

Weight

147 g

Width

22.5 mm

Height

103 mm

Length

91 mm

22.5

103 mm

91 mm

TRUE

TRUE

TRUE

Spring clamp connection

999.9 s

0 s

DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753024 Siemens 3UG4825-2CA40 3UG48252CA40 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 1753024 Siemens 3UG4825-2CA40 3UG48252CA40 Monitoring relay No. of relay outputs: 2

Description

circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU350, LSI, In=100A overload protection ir=40A ...100A short circuit protection Isd=1,5... 10 x Ir, iI=12 x In busbar connection 2 Auxiliary switch HQ 1 trip alarm switch HQ

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)