• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4832-1AA40 3UG48321AA40 Voltage monitoring relay

1/5
Image similar
Product type
Voltage monitoring relay
Type
3UG4832-1AA40
Dim
(L x W x H) 91 x 22.5 x 92 mm
Weight
147 g
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the Electrical Connection: screw terminals.
Type

3UG4832-1AA40

Product type

Voltage monitoring relay

Dim

(L x W x H) 91 x 22.5 x 92 mm

Weight

147 g

Width

22.5 mm

Height

92 mm

Length

91 mm

22.5

92 mm

91 mm

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

TRUE

AC/DC

Screw connection

999.9 s

0 s

999.9 s

0 s

DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753025 Siemens 3UG4832-1AA40 3UG48321AA40 Voltage monitoring relay

User & Safety Instructions

User & Safety Instructions 1753025 Siemens 3UG4832-1AA40 3UG48321AA40 Voltage monitoring relay

Description

Digital monitoring relay for residual current monitoring with residual-current transformer 3UL23 for IO-Link Setting range 0.03 A to 40 A separate for warning threshold and switch-off value ON delay and tripping delay 0 to 999.9 s Shutdown hysteresis up to 50% Warning hysteresis 5% fixed Width 22.5mm, 2 change-over contacts with or without fault buffer spring-type connection system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)