• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4851-1AA40 3UG48511AA40 Monitoring relay

1/5
Image similar
Product type
Monitoring relay
Type
3UG4851-1AA40
Dim
(L x W x H) 102 x 22.5 x 91 mm
Weight
144 g
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap
  • Design of the Electrical Connection: screw terminals.
Type

3UG4851-1AA40

Product type

Monitoring relay

Dim

(L x W x H) 102 x 22.5 x 91 mm

Weight

144 g

Width

22.5 mm

Height

91 mm

Length

102 mm

22.5

91 mm

102 mm

FALSE

FALSE

TRUE

FALSE

0

0

0

0

0

1

0

0

TRUE

FALSE

Screw connection

FALSE

None

DC

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753029 Siemens 3UG4851-1AA40 3UG48511AA40 Monitoring relay

User & Safety Instructions

User & Safety Instructions 1753029 Siemens 3UG4851-1AA40 3UG48511AA40 Monitoring relay

Description

Y-connecting cable for use in connection with the initialization module, length 1.0 m / 1.0 m, connects basic unit, current or current/ voltage measuring module and Initialization module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)