• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG5512-2BR20 3UG55122BR20 Network monitor No. of relay outputs: 2

Image similar
Product type
Network monitor
No. of relay outputs
2
Type
3UG5512-2BR20
Width
22.5
Height
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

3UG5512-2BR20

Product type

Network monitor

No. of relay outputs

2

22.5

100 mm

90 mm

Spring clamp connection

AC

0

0

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044307 Siemens 3UG5512-2BR20 3UG55122BR20 Network monitor No. of relay outputs: 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.