• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9111-0WK30 Circuit breaker accessories 1 pc(s) Piece

1/2
Image similar
Product type
Circuit breaker accessories
Packaging type
Piece
Type
3VA9111-0WK30
No. of pins
3-pin
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker accessories

Type

3VA9111-0WK30

No. of pins

3-pin

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726962 Siemens 3VA9111-0WK30 Circuit breaker accessories 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1726962 Siemens 3VA9111-0WK30 Circuit breaker accessories 1 pc(s) Piece

Description

cover frame for door cut-out 101,6 x 70,7 mm (W x H) accessory for: circuit breaker 4 pole with ACcess to TMTU 3VA1 100/160 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)