• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA1125-6GD46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 25 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
25 A
Connection
Clamp
Packaging type
Piece
Type
3VA1125-6GD46-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS160_32A_4P_25KA_TM_ ATFM

Our service for you

Technical specifications

  • Design: System Protection
  • Mechanical life: 20000
  • Electrical life: 8000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
  • Power loss: 2.83 W
  • Weight: 1.2 kg
Packaging type

Piece

Product type

Circuit breaker

Type

3VA1125-6GD46-0AA0

Amperage adjustment range (min.)

25 A

Amperage adjustment range (max.)

25 A

Adjustment range (amperage)

25 - 25 A

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

H

OCR type

TM210

Connection

Clamp

IP40

Depth

70 mm

Width

101.6 mm

Height

130 mm

Dim

(W x H x D) 101.6 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

25 A

4

25-25 A

0

690-690 V

8.5 W

IP40

Front side

FALSE

Frame clamp

Rocker lever

70 kA

320-320 A

TRUE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1722857 Siemens 3VA1125-6GD46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 25 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 1722857 Siemens 3VA1125-6GD46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 25 A Switching voltage (max.): 690

Description

circuit breaker 3VA1 IEC frame 160 breaking capacity class N Icu=25kA @ 415 V 4-pole, line protection TM220, atfm, In=32A overload protection ir=22,4A ...32A short circuit protection iI=10 x In neutral unprotected busbar connection

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)