• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA1132-3ED12-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 32 - 32 A Switching voltage (max.): 415

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
32 A
Connection
Screws
Packaging type
Piece
Type
3VA1132-3ED12-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS160_100A_3P_70KA_TM_ AM

Our service for you

Technical specifications

  • Design: System Protection
  • Mechanical life: 20000
  • Electrical life: 8000
  • Isolation voltage: 500 V
  • Mains frequency: 50/60 Hz.
  • Power loss: 3.5 W
  • Weight: 0.36 kg
Packaging type

Piece

Product type

Circuit breaker

Type

3VA1132-3ED12-0AA0

Amperage adjustment range (min.)

32 A

Amperage adjustment range (max.)

32 A

Adjustment range (amperage)

32 - 32 A

No. of pins

1-pin

Switching voltage (max.)

415 V AC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

N

OCR type

TM210

Connection

Screws

IP40

Depth

70 mm

Width

25.4 mm

Height

130 mm

Dim

(W x H x D) 25.4 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

32 A

1

32-32 A

0

415-415 V

3.53 W

IP40

Front side

FALSE

Screw connection

Rocker lever

5 kA

320-320 A

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1722862 Siemens 3VA1132-3ED12-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 32 - 32 A Switching voltage (max.): 415

User & Safety Instructions

User & Safety Instructions 1722862 Siemens 3VA1132-3ED12-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 32 - 32 A Switching voltage (max.): 415

Description

circuit breaker 3VA1 IEC frame 160 breaking capacity class H Icu=70kA @ 415 V 3-pole,motor starter protection tm120m, aM, In=100A without overload protection short circuit protection iI=5...15 x In cable connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 2 auxiliary switch HQ 1 trip alarm switch HQ

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)