• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9153-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 76.2 x 87.4 x 67 mm Piece

1/2
Image similar
Product type
Circuit breaker accessories
Connection
Clamp
Packaging type
Piece
Type
3VA9153-0JF60
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker accessories

Type

3VA9153-0JF60

Compatible with

Siemens

Connection

Clamp

Depth

67 mm

Width

76.2 mm

Height

87.4 mm

Dim

(W x H x D) 76.2 x 87.4 x 67 mm

Content

1 pc(s)

RoHS-compliant

Yes

Connection technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727594 Siemens 3VA9153-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 76.2 x 87.4 x 67 mm Piece

Datasheet 1727594 Siemens 3VA9153-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 76.2 x 87.4 x 67 mm Piece

User & Safety Instructions

User & Safety Instructions 1727594 Siemens 3VA9153-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 76.2 x 87.4 x 67 mm Piece

Description

front connection bars edgewise 4 pcs accessory for: 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)