• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9988-0AB34 Circuit breaker accessories 1 pc(s) (W x H x D) 7 x 56 x 30 mm

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9988-0AB34
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Depth
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9988-0AB34

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

30 mm

Width

7 mm

Height

56 mm

Dim

(W x H x D) 7 x 56 x 30 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725094 Siemens 3VA9988-0AB34 Circuit breaker accessories 1 pc(s) (W x H x D) 7 x 56 x 30 mm

Datasheet 1725094 Siemens 3VA9988-0AB34 Circuit breaker accessories 1 pc(s) (W x H x D) 7 x 56 x 30 mm

User & Safety Instructions

User & Safety Instructions 1725094 Siemens 3VA9988-0AB34 Circuit breaker accessories 1 pc(s) (W x H x D) 7 x 56 x 30 mm

Description

circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415 V 3-pole, motor protection ETU350m, LSI, In=160A overload protection ir=63A ...160A short circuit protection Isd=3... 15 x Ir, iI=15 x In busbar connection shunt trip (stl) 12-30 V DC 24 V AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch hq 1 electrical alarm switch HQ 3VA2 molded-case circuit breaker with 3-series ETU for motor protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for motor protection. 3. Motor starter protector for protecting electrical motors from short circuits and overload. 4. Available as 3-pole version. 5. Depending on size: Rated operating current of 25 A to 500 A. 6. Breaking capacity 55 kA and 110 kA at 415 V. 7. The series has a solid-state overcurrent trip unit. 8. Can be installed fixed, in plug-in design or as withdrawable version. 9. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)