• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3WA9111-0AM21 Main contacts 1 pc(s) Adjustment range (amperage): 4000 A (max) Piece

1/2
Image similar
Product type
Main contacts
Amperage adjustment range (max.)
4000 A
Packaging type
Piece
Type
3WA9111-0AM21
Type
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Main contacts

Type

3WA9111-0AM21

Type

2

Amperage adjustment range (max.)

4000 A

Adjustment range (amperage)

4000 A (max)

Compatible with

Siemens

Mounting type

Fixed

Content

1 pc(s)

RoHS-compliant

Yes

Connection technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2878004 Siemens 3WA9111-0AM21 Main contacts 1 pc(s) Adjustment range (amperage): 4000 A (max) Piece

User & Safety Instructions

User & Safety Instructions 2878004 Siemens 3WA9111-0AM21 Main contacts 1 pc(s) Adjustment range (amperage): 4000 A (max) Piece

What kind of Circuit Breakers are you looking for?