• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3WA9111-0AM33 Main contacts 1 pc(s) Adjustment range (amperage): 6300 A (max)

1/2
Image similar
Product type
Main contacts
Amperage adjustment range (max.)
6300 A
Type
3WA9111-0AM33
Type
3
Adjustment range (amperage)
6300 A (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Main contacts

Type

3WA9111-0AM33

Type

3

Amperage adjustment range (max.)

6300 A

Adjustment range (amperage)

6300 A (max)

Mounting type

Fixed

Content

1 pc(s)

RoHS-compliant

Yes

Connection technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2878005 Siemens 3WA9111-0AM33 Main contacts 1 pc(s) Adjustment range (amperage): 6300 A (max)

User & Safety Instructions

User & Safety Instructions 2878005 Siemens 3WA9111-0AM33 Main contacts 1 pc(s) Adjustment range (amperage): 6300 A (max)

What kind of Circuit Breakers are you looking for?