
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Connectors
- Manufacturer part #
3ZY12122GA00
- Type
3ZY1212-2GA00
- Dim
(L x W x H) 30 x 22.5 x 11.6 mm
- Width
22.5 mm
- Height
11.6 mm
- Length
30 mm
- Depth
30 mm
- Weight
0.0400 kg
Connector
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1420023 Siemens 3ZY1212-2GA00 3ZY12122GA00 Connectors
Datasheet 1420023 Siemens 3ZY1212-2GA00 3ZY12122GA00 Connectors
User & Safety Instructions
User & Safety Instructions 1420023 Siemens 3ZY1212-2GA00 3ZY12122GA00 Connectors
Description
Device connector for safety relay 3SK2 Width 22.5 mm for electrical connection of SIRIUS devices in the industrial DIN rail housing SIRIUS relay - a program for all cases.
This text is machine translated.
This text is machine translated.































