• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SB251 Fuse holder inset Fuse size = DII 10 A 500 V DC/AC 25 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DII
Nominal current - rounded value
10 A
Type
DIAZED, for cable and line protection
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.52 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation position: Any, preferably vertical
  • Protection class IP: IP20, with connected conductors
  • Ambient temperature / during operation / minimum: -5 °C.
  • Ambient temperature / during operation / maximum 40 °C.
  • Power loss / maximum 1.6 W.
  • Ranking of size: 120
Type

DIAZED, for cable and line protection

Product type

Fuse holder inset

Fuse size

DII

RoHS-compliant

Yes

Factory colour

Red

Content

25 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Duty class

gG

Size

DII

Nominal voltage

500 V DC/AC

10 A

500 V

Other

Red

DII

gL/gG (cable protection/equipment protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262464 Siemens 5SB251 Fuse holder inset Fuse size = DII 10 A 500 V DC/AC 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2262464 Siemens 5SB251 Fuse holder inset Fuse size = DII 10 A 500 V DC/AC 25 pc(s)

Description

DIAZED fuse insert 500V for GG cable and line protection, size DII, E27, 10A

This text is machine translated.

More interesting products

(*All information is plus legal VAT)