
Technical specifications
- Wire stripping length: 16 mm
- Connectable conductor cross-section, rigid, max. 35 mm²
- Load current 80 A
- Size of the over voltage corrector: 3 TE
- Product type
Surge arrester
- Leakage current
50 kA
- Nominal voltage
230 V AC
- Pick-up time (details)
25 ns
- Type
Material: PA 6.6/PBT
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
5SD74132
- Dim
(L x W x H) 77.5 x 53.4 x 89.9 mm
- Length
77.5 mm
- Width
53.4 mm
- Height
89.9 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
FALSE
3
3 modular spacing
1.2 V
335 V
50 kA
230 V
TRUE
1.6 kV
None
IP20
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
50
25
160
80
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749336 Siemens 5SD74132 5SD7413-2 Surge arrester 50 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749336 Siemens 5SD74132 5SD7413-2 Surge arrester 50 kA 1 pc(s)































