• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74611 5SD7461-1 Surge arrester 40 kA 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire stripping length: 16 mm
  • Connectable conductor cross-section, rigid, max. 35 mm²
  • Load current 80 A
  • Number of poles: 1
  • Size of the over voltage corrector: 1 TE
Product type

Surge arrester

Leakage current

40 kA

Nominal voltage

230 V AC

Pick-up time (details)

25 ns

Type

Material: PA 6.6/PBT

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

5SD74611

Dim

(L x W x H) 71.5 x 17.8 x 97 mm

Length

71.5 mm

Width

17.8 mm

Height

97 mm

RoHS-compliant

Yes

Content

1 pc(s)

TRUE

1

1 modular spacing

1.4 V

350 V

40 kA

230 V

TRUE

Optic

IP20

FALSE

35 mm²

25 mm²

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

40

25

125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752178 Siemens 5SD74611 5SD7461-1 Surge arrester 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752178 Siemens 5SD74611 5SD7461-1 Surge arrester 40 kA 1 pc(s)

Description

SINAMICS S120 CONVERTER POWER MODULE PM340 INPUT: 1AC 200-240V, 50/60HZ OUTPUT: 3AC 0,9A (0,12KW) FRAME SIZE: BLOCKSIZE SIZE FSA WITH INTEGRATED LINE FILTER INTERNAL AIR COOLING

More interesting products

(*All information is plus legal VAT)