
Technical specifications
- Net weight: 167.5 g
- Product type
DIAZED fuse holder
- Fuse size
DIII
- Nominal voltage
690 V AC
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 46 x 80 x 47 mm
- Type
DIAZED base
- Size
DIII
- Content
5 pc(s)
- Width
46 mm
- Height
80 mm
- Depth
47 mm
- RoHS-compliant
Yes
DIN rail
Fitted screw
63 A
690 V
1
Porcelain
DIII
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796130 Siemens 5SF1205 DIAZED fuse holder Fuse size = DIII 63 A 690 V AC 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1796130 Siemens 5SF1205 DIAZED fuse holder Fuse size = DIII 63 A 690 V AC 5 pc(s)
Description
DIAZED base DIII 63A AC 690V DC 500V clamp terminal / clamp terminal Fuse systems NEOZED and DIAZED with extensive accessories. The NEOZED and DIAZED fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely switching off in the event of an overload or short-circuit. It is mainly used in distribution technology and in industrial switchgear. The system can be operated by amateur and is also approved for domestic installation. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Matched portfolio and accessories. 2. Fuse links from 2 A to 100 A in different operating classes. 3. Base versions in classic screw-socket technology. 4. Proven quality since 1906.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















