• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH1161 Screw cap Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 750 V AC 1 pc(s)

Image similar
Product type
Screw cap
Fuse size
DIII
Nominal voltage
750 V AC
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 134 g
Product type

Screw cap

Fuse size

DIII

Nominal voltage

750 V AC

Nominal current

63 A

Nominal current - rounded value

63 A

Size

DIII

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

RoHS-compliant

Yes

Porcelain

DIII

Documents & Downloads

Datasheet

Datasheet 1698840 Siemens 5SH1161 Screw cap Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 750 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698840 Siemens 5SH1161 Screw cap Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 750 V AC 1 pc(s)

Description

D adapter screw DII/E27, 16A NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)