• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SF6220 DIAZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 690 V AC 4 pc(s)

Image similar
Product type
DIAZED fuse holder
Fuse size
DIII
Number of pins
3
Nominal voltage
690 V AC
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 23.00 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 397 g
Product type

DIAZED fuse holder

Fuse size

DIII

Number of pins

3

Nominal voltage

690 V AC

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 57 x 200 x 43.5 mm

Type

DIII-mounting bases

Content

4 pc(s)

Suitable for

Fuse size 000 - 4

Width

57 mm

Height

200 mm

Depth

43.5 mm

RoHS-compliant

Yes

DIN rail

Fitted screw

63 A

500 V

3

Other

DIII

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752361 Siemens 5SF6220 DIAZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 690 V AC 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1752361 Siemens 5SF6220 DIAZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 690 V AC 4 pc(s)

Description

DIAZED bar mounting bases SR60 3P, DIII, 63 A, 500V for 5/10 mm busbars Adapter screw design NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)