• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 01657.025000 D fuse holder inset Fuse size = DII 25 A 500 V 1 pc(s)

Image similar
Product type
D fuse holder inset
Fuse size
DII
Nominal voltage
500 V
Nominal current - rounded value
25 A
Nominal current
25 A
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color code yellow
Product type

D fuse holder inset

Fuse size

DII

Nominal voltage

500 V

Nominal current

25 A

Nominal current - rounded value

25 A

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522088 Mersen 01657.025000 D fuse holder inset Fuse size = DII 25 A 500 V 1 pc(s)

Description

For DIAZED fuses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)