• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 00594.004700 DIAZED fuse Fuse size = NDZ 4 A 500 V 1 pc(s)

Image similar
Product type
DIAZED fuse
Fuse size
NDZ
Nominal voltage
500 V
Nominal current - rounded value
4 A
Nominal current
4 A
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Marking color brown
Product type

DIAZED fuse

Fuse size

NDZ

Nominal voltage

500 V

Nominal current

4 A

Nominal current - rounded value

4 A

Duty class

gL

gG

Size

NDZ

Factory colour

Brown

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522064 Mersen 00594.004700 DIAZED fuse Fuse size = NDZ 4 A 500 V 1 pc(s)

Description

Full range fuse links (for cable and line protection) for general applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)