• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 325600013 DIAZED fuse Fuse size = DIII 35 A 500 V 5 pc(s)

Product type
DIAZED fuse
Fuse size
DIII
Nominal voltage
500 V
Nominal current - rounded value
35 A
Nominal current
35 A
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIAZED fuse

Fuse size

DIII

Nominal voltage

500 V

Nominal current

35 A

Nominal current - rounded value

35 A

Type

DIII /E-33

Switch-off capacity

120 kA

Duty class

gL

gG

Content

5 pc(s)

Insulation class

C-VDE 0110

Description

"GL" fuse links are full-range fuses, used mainly for protecting cables and wires. Specifications KIN 57 636 Part 3, VDE 0636 Part 1 and Part 3 · VDE, ÖVE.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)