• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH3401 Cover ring Suitable for Fuse size 000 - 4 Fuse size = DII 5 pc(s)

Image similar
Product type
Cover ring
Fuse size
DII
Type
Plastic
Content
5 pc(s)
Suitable for
Fuse size 000 - 4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 1.70 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Net weight: 32 g
Product type

Cover ring

Fuse size

DII

Type

Plastic

Content

5 pc(s)

Suitable for

Fuse size 000 - 4

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813183 Siemens 5SH3401 Cover ring Suitable for Fuse size 000 - 4 Fuse size = DII 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2813183 Siemens 5SH3401 Cover ring Suitable for Fuse size 000 - 4 Fuse size = DII 5 pc(s)

Description

DIAZED cover ring, insulation material DII/E27 safety systems NEOZED and DIAZED with extensive accessories. The NEOZED and DIAZED fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. It is used primarily in distribution technology and in industrial switching systems. The system can be operated in a fail-safe manner and is also approved for domestic installations. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Coordinated portfolio and accessories. 2. Fuse inserts from 2 A to 100 A in different operating classes. 3. Socket designs in classic screw-socket technology. 4. Tested quality since 1906. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)