• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 00594.016700 DIAZED fuse Fuse size = NDZ 16 A 500 V 1 pc(s)

Image similar
Product type
DIAZED fuse
Fuse size
NDZ
Nominal voltage
500 V
Nominal current - rounded value
16 A
Nominal current
16 A
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Marking color gray
Product type

DIAZED fuse

Fuse size

NDZ

Nominal voltage

500 V

Nominal current

16 A

Nominal current - rounded value

16 A

Duty class

gL

gG

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522067 Mersen 00594.016700 DIAZED fuse Fuse size = NDZ 16 A 500 V 1 pc(s)

Description

Full range fuse links (for cable and line protection) for general applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)