• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SF1260 DIAZED fuse holder Fuse size = DIII 63 A 500 V AC 3 pc(s)

Product type
DIAZED fuse holder
Fuse size
DIII
Number of pins
1
Nominal voltage
500 V AC
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.33 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Net weight 193 g
Product type

DIAZED fuse holder

Fuse size

DIII

Number of pins

1

Nominal voltage

500 V AC

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 80 x 50 x 55 mm

Type

DIAZED socket

Size

DIII

Content

3 pc(s)

Width

80 mm

Height

50 mm

Depth

55 mm

RoHS-compliant

Yes

DIN rail

Fitted screw

63 A

500 V

1

Plastic

DIII

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2254009 Siemens 5SF1260 DIAZED fuse holder Fuse size = DIII 63 A 500 V AC 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2254009 Siemens 5SF1260 DIAZED fuse holder Fuse size = DIII 63 A 500 V AC 3 pc(s)

Description

DIAZED fuse base Size III molded plastic, 1-pole contact-protected (BGV A2) Access: Double function terminal output: Frame terminal 63A AC 500V NEOZED and DIAZED fuse systems with extensive accessories. The NEOZED and DIAZED fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely switching off in the event of an overload or short-circuit. It is mainly used in distribution technology and in industrial switchgear. The system can be operated by amateur and is also approved for domestic installation. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Matched portfolio and accessories. 2. Fuse links from 2 A to 100 A in different operating classes. 3. Base versions in classic screw-socket technology. 4. Proven quality since 1906.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)