• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SF4230 DIAZED fuse holder Fuse size = DIII 63 A 750 V AC 1 pc(s)

Image similar
Product type
DIAZED fuse holder
Fuse size
DIII
Nominal voltage
750 V AC
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 515 g
Product type

DIAZED fuse holder

Fuse size

DIII

Nominal voltage

750 V AC

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 65 x 105 x 80 mm

Type

DIAZED base

Content

1 pc(s)

Width

65 mm

Height

105 mm

Depth

80 mm

RoHS-compliant

Yes

Other

Fitted screw

63 A

750 V

1

Other

DIII

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698663 Siemens 5SF4230 DIAZED fuse holder Fuse size = DIII 63 A 750 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698663 Siemens 5SF4230 DIAZED fuse holder Fuse size = DIII 63 A 750 V AC 1 pc(s)

Description

NEOZED, fuse base, D02, 1-pole, 63 A, Un AC: 400 V, Un DC: 250 V NEOZED fuse bases 5SG1, 5SG5 made of thermosetting plastic/molded plastic. As an important component of the SENTRON protective components for electronic installations, the NEOZED fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED fuse bases 5SG1 and 5SG5: 1. Safety of personnel with touch-proof terminals at the incoming and outgoing feeder. 2. Double terminal chambers in the comfort base allow the connection of two wires with different cross-sections. 3. Much more compact design than the DIAZED, saving space in the distribution board. 4. NEOZED fuse bases made of molded plastic. 5. More visible, more clearly laid out and inspectable connection of the wires. This facilitates cable entry and saves working time. 6. Two type series with different connecting terminals increase the number of possible applications. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)