
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit breaker
- Fuse size
D02
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 27 x 79 x 200 mm
- Content
1 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Nominal voltage
400 V
- Width
27 mm
- Height
79 mm
- Depth
200 mm
63 A
400 V
3
D02
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1753881 Siemens 5SG72342 Circuit breaker Fuse size = D02 63 A 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753881 Siemens 5SG72342 Circuit breaker Fuse size = D02 63 A 400 V 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM240-2 Push Through, UNFILTERED WITH BUILT IN BRAKING CHOPPER 3AC200-240V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 15KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 18.5kW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 517x275x237 (HXWXD), FSD PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 SP6
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































